KYOCERA AVX 209257016001013

Conn Cellular Phone Connector SKT 16 POS 0.625mm Solder RA SMD 16 Terminal 1 Port Reel
$ 2.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 209257016001013.

Newark

Datasheet6 pages12 years ago
Datasheet3 pages16 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-1.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Molex 52559-1652 FFC & FPC Connectors, 0.5 FPC Zif Smt St 1 St 16 Circuit, Embstp Pkg
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD T/R
TE Connectivity2-1734742-0
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R
TE Connectivity2-1734839-0
FPC CONN. 0.5MM PITCH T/C,20P, FPC Connectors | TE Connectivity 2-1734839-0

Descriptions

Descriptions of KYOCERA AVX 209257016001013 provided by its distributors.

Conn Cellular Phone Connector SKT 16 POS 0.625mm Solder RA SMD 16 Terminal 1 Port Reel
9257 Series 16 Position 1.25mm Dual Row Wire to Board Reduced Size I/O Connector
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Socket
16 POSITION, REDUCED SIZE I/O SOCKET CONNECTOR
Friction Lock,Receptacle 1.25mm 2 16pin 1A 800nm
CONN RCPT 16P 0.049 GOLD SMD R/A
I/O Connectors 16P SOCKET 16 WAY
SOCKET MINI I/O 16P SMT TERMIN
MINI USB CONNECTOR, SOCKET 16POS, SOLDER; Connector Type:Mini I/O; Series:9257; Gender:Receptacle; No. of Contacts:16; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; Pitch Spacing:1.25mm; No. of Rows:2
Mini Usb Connector, Socket 16 Position, Solder; Rango De Producto:Serie 9257; Conector, Tipo:Mini I/O; Género:Receptáculo Eléctrico; Núm. De Contactos:16; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Pcb |Avx Interconnect 209257016001013

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20 9257 016001 013
  • 20-9257-016-001-013
  • 209257016001013.