Molex 52746-1690

Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-1690.

Molex

Technical Drawing5 pages16 years ago

Master Electronics

DigiKey

Sierra IC

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.135
Stock
5,073
228,882
Authorized Distributors
0
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
16
16
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Lead, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV16R-1STE1LF
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV16R-1STE1HLF
FFC / FPC Board Connector, 0.5 mm, 16 Contacts, Receptacle, FCI SFV Series
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV14R-2STE1LF
FFC / FPC Board Connector, 0.5 mm, 14 Contacts, Receptacle, FCI SFV-R Series, Surface Mount
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52746-1690 provided by its distributors.

Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD T/R
0.50mm Pitch FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 4-20 Circuits, 16 Circuits
0.50mm Pitch FFC/FPC Conn,RA, SMT, ZIF, Bottom Contact Style
Molex 52746-1690 16 Circuit, Rgt/Ang FPC Zif 0.5
CONN FFC BOTTOM 16POS 0.50MM R/A
0.5 FPC ZIF Hsg Assy RA 16Ckt EmbsTp Pkg

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527461690
  • 0527461690+
  • 52746-1690.
  • 527461690