KYOCERA AVX 1825GC153KAZ2A

Cap Ceramic 0.015uF 2000V X7R 10% Pad SMD 1825 FlexiTerm 125C T/R
$ 1.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825GC153KAZ2A.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.424
$ 1.556
Stock
5,373
6,931
Authorized Distributors
2
2
Capacitance
15 nF
15 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
2.8 mm
2.794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1825WC153KAT1A
Cap Ceramic 0.015uF 2500V X7R 10% Pad SMD 1825 125C T/R
KYOCERA AVX1825WC153KAZ1A
Cap Ceramic 0.015uF 2500V X7R 10% SMD 1825 FlexiTerm 125°C T/R
Yageo GroupC1808C153KFRACTU
Cap Ceramic 0.015uF 1500V X7R 10% Pad SMD 1808 125°C Low ESR Automotive Medical T/R
Yageo GroupC1808C153KDRACTU
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, 1908
KYOCERA AVX1812SC153KAT1A
CERAMIC CAPACITOR 0.015UF 1500V, X7R, 10%, 1812, FULL REEL
Yageo GroupC2220C153KFRACTU
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220

Descriptions

Descriptions of KYOCERA AVX 1825GC153KAZ2A provided by its distributors.

Cap Ceramic 0.015uF 2000V X7R 10% Pad SMD 1825 FlexiTerm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1825
CAP CER 0.015UF 2KV X7R 1825
15nF ¡À10% X7R 2KV 1825 4.6mm*6.3mm*6.3mm
R102 HIGH VOLT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX