
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | C2220C153KFRACTU | 648 | 1K | |||||||||
| Onlinecomponents.com | C2220C153KFRACTU | 648 | 1K | Bulk | ||||||||
| Newark | C2220C153KFRACTU | 0 | 1K | Tape & Reel | ||||||||
| Avnet | C2220C153KFRACTU | 0 | 1K | 18h | ||||||||
| TTI Europe | C2220C153KFRACTU | 0 | 1K | Tape & Reel | 19h |
Download Yageo Group C2220C153KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group C2220C153KFRACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: