Yageo Group C1210W154KCRACTU

Cap Ceramic 0.15uF 500V X7R 10% Pad SMD 1210 ArcShield with Flexible Termination 125C T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210W154KCRACTU.

IHS

Datasheet23 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C1210W154KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.199
$ 0.199
Stock
345,066
88,378
88,378
Authorized Distributors
6
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
2.1 mm
2.1 mm
2.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210V154KCRACTU
1210 ARCSHIELD HV 150NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
250V 150nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12101C154KAZ2A
Cap Ceramic 0.15uF 100V X7R 10% SMD 1210 125°C Embossed T/R
TAIYO YUDENQMK325B7154KN-T
Multilayer Ceramic Capacitor 0.15uF 250V 10% 1210 Emboss T/R
250V 150nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210W154KCRACTU provided by its distributors.

Cap Ceramic 0.15uF 500V X7R 10% Pad SMD 1210 ArcShield with Flexible Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210
1210 (3225Metric) ArcShield SMD Comm X7R HV 500V 0.15muF ±10% X7R
CAP, 0.15µF, 500V, 10%, X7R, 1210; Capacitance: 0.15µF; Voltage Rating: 500V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: ArcShield™ W Series F

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210W154KCRAC7800