What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM55DR72J154KW01L

2220 0.15 uF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM55DR72J154KW01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+21.41%

CAD Models

Download Murata GRM55DR72J154KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.383
$ 0.383
Stock
100,450
49,227
49,227
Authorized Distributors
6
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

630V 150nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210V154KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1210 10%
Yageo GroupC1812V154KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 1812 10%
Yageo GroupC1808W154KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1808 10% Flex Soft
KYOCERA AVX1825CC154KAT1A
Cap Ceramic 0.15uF 600V/630V X7R 10% SMD 1825 125°C T/R
250V 150nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM55DR72J154KW01L provided by its distributors.

2220 0.15 uF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.15uF 630V X7R 10% SMD 2220 125°C Embossed T/R
Avnet Japan
2220 (5750Metric) CERAMIC CAPACITOR GRM 630V 0.15muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 5750M/2220
Multilayer Ceramic Capacitor, Grm Series, 0.15 - F, - 10%, X7R, 630 V, 2220 [5650 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM55DR72J154KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM55DR72J154KW01L.