KYOCERA AVX 1825AC473KAT1A

1825 47 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.484
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825AC473KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet5 pages12 years ago

Future Electronics

Factory Futures

Verical

Jameco

Inventory History

3 month trend:
-9.27%

CAD Models

Download KYOCERA AVX 1825AC473KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.459
$ 0.459
Stock
147,981
73,663
73,663
Authorized Distributors
4
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2.2098 mm
2.2 mm
2.2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1210V473KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10%
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.047Uf, 1825
KYOCERA AVX1812CC473KATME
Cap Ceramic 0.047uF 600V/630V X7R 10% SMD 1812 125°C T/R
Yageo GroupC1812V473KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10%
KYOCERA AVX18127C473KAT2A
1812 STANDARD 47NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
630V 47nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18257C473KAT1A
R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 18257C473KAT1A
KYOCERA AVX1812CC473KAZ1A
Cap Ceramic 0.047uF 600V/630V X7R 10% SMD 1812 FlexiTerm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 1825AC473KAT1A provided by its distributors.

1825 47 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1825 125C Low ESR T/R
HIGH VOLTAGE CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825
CAP CER 0.047UF 1KV X7R 1825 / 0.047 μF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564Metric) ceramic capacitor 1kV 0.047muF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825AC473KAT1A.
  • 1825AC473KAT1A/500
  • 1825AC473KAT1A500
  • 1825AC473KAT1A\500
  • 1825AC473KAT1A\\500