What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1825C473KDRAC7800

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.047Uf, 1825
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1825C473KDRAC7800.

IHS

Datasheet20 pages14 years ago

Inventory History

3 month trend:
+100%

CAD Models

Download Yageo Group C1825C473KDRAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 2.022
Stock
38,007
61,803
Authorized Distributors
4
5
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C473KCRACTU
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, 1206
250V 47nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK316B7473KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.047 uF, ± 10 %, 1206, X7R, RoHS
250V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1825AC473KAT1A
1825 47 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENQMK316B7473KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.047 uF, ± 10 %, 1206, X7R, RoHS

Descriptions

Descriptions of Yageo Group C1825C473KDRAC7800 provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.047Uf, 1825
Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1825 125C Low ESR Medical T/R
CAP CER 0.047UF 1KV X7R 1825 / 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
CAPACITORS MLCC - SMD/SMT 1KV .047UF X7R 1825 0.1 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.