KYOCERA AVX 1825AC104KAZ1A

1825 100 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 1.353
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825AC104KAZ1A.

element14 APAC

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
+158%

CAD Models

Download KYOCERA AVX 1825AC104KAZ1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.353
$ 1.145
$ 1.145
Stock
25,526
156,831
156,831
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2.54 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-11-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1825X104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1825 10% Flex Soft
Yageo GroupC1825C104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 0.1uF X7R 10%
KYOCERA AVX1825CC104KAT1A
1825 HV 100NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1825N104K1XSL
Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125C Bulk
KYOCERA AVX18251C104KAT2A
1825 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1825CC104KAZ1A
Cap Ceramic 0.1uF 600V/630V X7R 10% SMD 1825 FlexiTerm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 1825AC104KAZ1A provided by its distributors.

1825 100 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1825 FlexiTerm 125C Low ESR T/R
Cap Ceramic 0.1uF 1000V X7R 10% SMD 1825 125°C T/R
CAP, 0.1µF, 1 KV, 10%, X7R, 1825; Capacitance: 0.1µF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1825 [4564 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AVX High Voltage MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825AC104KAZ1A.
  • 1825AC104KAZ1A..
  • 1825AC104KAZ1A/500
  • 1825AC104KAZ1A500
  • 1825AC104KAZ1A\500
  • 1825AC104KAZ1A\\500