KYOCERA AVX 1812HC102MAT1A

1812 1 nF 3000 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812HC102MAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+403%

CAD Models

Download KYOCERA AVX 1812HC102MAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.274
$ 0.274
Stock
144,620
75,026
75,026
Authorized Distributors
5
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
20 %
20 %
20 %
Height
2.2098 mm
2.2 mm
2.2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1812WC102MAT1A
Cap Ceramic 0.001uF 2500V X7R 20% SMD 1812 125°C T/R
KYOCERA AVX1812GC102KAT1A
1812 STANDARD 1NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812SC102MAT1A
Cap Ceramic 0.001uF 1500V X7R 20% SMD 1812 125°C T/R
Yageo GroupC1812C102KHRACTU
1nF ±10% 3kV X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1812C102KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1812 10%
Yageo GroupC1812C102KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1812 10%
KYOCERA AVX1812GC102MAT1A
1812 1 nF 2000 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812C102MGRACTU
Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1812 125C Low ESR Medical T/R
Yageo GroupC1812C102MDRACTU
Cap Ceramic 0.001uF 1000V X7R 20% Pad SMD 1812 125C Low ESR Medical T/R

Descriptions

Descriptions of KYOCERA AVX 1812HC102MAT1A provided by its distributors.

1812 1 nF 3000 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 3000V X7R 20% Pad SMD 1812 125C Low ESR T/R
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 300V 1000pF ±20% X7R
Cap 0.001Uf 3000Vdc X7R 20% Smd 1812 Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812HC102MAT1A.
  • 1812HC102MAT1A/1K
  • 1812HC102MAT1A1K
  • 1812HC102MAT1A\1K
  • 1812HC102MAT1A\\1K