KYOCERA AVX 1812SC102MAT1A

Cap Ceramic 0.001uF 1500V X7R 20% SMD 1812 125°C T/R
$ 0.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812SC102MAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago

DigiKey

CAD Models

Download KYOCERA AVX 1812SC102MAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1812HC102KAT1A
3kV 1nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812GC102KAT1A
1812 STANDARD 1NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812GC102MAT1A
1812 1 nF 2000 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812C102MDRACTU
Cap Ceramic 0.001uF 1000V X7R 20% Pad SMD 1812 125C Low ESR Medical T/R
Yageo GroupC1812C102MGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 1nF X7R 1812 0.2
Yageo GroupC1812C102KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1812 10%

Descriptions

Descriptions of KYOCERA AVX 1812SC102MAT1A provided by its distributors.

Cap Ceramic 0.001uF 1500V X7R 20% SMD 1812 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 1.5kV 1000pF ±20% X7R
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:1000pF; Capacitance Tolerance:± 20%; Voltage Rating:1500VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX