KYOCERA AVX 18121C154KAZ2A

Cap Ceramic 0.15uF 100V X7R 10% SMD 1812 FlexiTerm 125°C Embossed T/R
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18121C154KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.556
$ 0.381
Stock
8,000
7,468
Authorized Distributors
2
5
Capacitance
150 nF
150 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.52 mm
1.52 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1812C154K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
Yageo GroupC1812V154KBRACTU
1812 ARCSHIELD HV 150NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812C154KBRACTU
Cap Ceramic 0.15uF 630V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
KYOCERA AVX1812PC154KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
250V 150nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 18121C154KAZ2A provided by its distributors.

Cap Ceramic 0.15uF 100V X7R 10% SMD 1812 FlexiTerm 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 150nF 100V
150nF ¡À10% X7R 100V 1812 4.5mm*3.2mm*610¦Ìm
STD MB CMAP - FN ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX