KYOCERA AVX 1808HC101KAT1A

1808 100 pF 3000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.579
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HC101KAT1A.

Future Electronics

Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 1808HC101KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1808C101KHRACTU
CAP MLCC, 100PF, 3KV, X7R, 10%, 1808; Product Range:KEMET - C Series; Capacitanc
Yageo GroupC1808C101KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 0.1nF X7R 1808 0.1
Cap Ceramic 100pF 2000V X7R 10% SMD 1808 125°C Embossed T/R
KYOCERA AVX1808GC101KAT1A
Cap Ceramic 100pF 2000V X7R 10% Pad SMD 1808 125C T/R
1808 100 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1808 100 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 1808HC101KAT1A provided by its distributors.

1808 100 pF 3000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808
Cap Ceramic 100pF 3000V X7R 10% SMD 1808 125°C T/R
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 3kV 100pF ±10% X7R
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:3000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX