KYOCERA AVX 1808CC223MAT1A

Cap Ceramic 0.022uF 600V/630V X7R 20% SMD 1808 125°C T/R
$ 0.386
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808CC223MAT1A.

IHS

Datasheet5 pages5 years ago

Newark

DigiKey

CAD Models

Download KYOCERA AVX 1808CC223MAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-03-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

CAP, 0.022UF, 630V, MLCC, 1206; Available until stocks are exhausted Alternative available
TAIYO YUDENSMK325B7223MN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.022 uF, ± 20 %, 1210, X7R, RoHS
630V 22nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12107C223MAT2A
Cap Ceramic 0.022uF 500V X7R 20% SMD 1210 125°C Embossed T/R
Cap Ceramic 0.022uF 630V X7R 20% Pad SMD 1206 Soft Termination 125C Automotive T/R
TAIYO YUDENSMK316B7223MLHT
Cap, Mlcc, 1206, 630V, X7R, 0.022Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7223MLHT

Descriptions

Descriptions of KYOCERA AVX 1808CC223MAT1A provided by its distributors.

Cap Ceramic 0.022uF 600V/630V X7R 20% SMD 1808 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1808
CAP CER 0.022UF 630V X7R 1808
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:0.022µF; Capacitance Tolerance:± 20%; Voltage Rating:630VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX