KYOCERA AVX 1808AC222KAT2A

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808AC222KAT2A.

IHS

Datasheet5 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+93.83%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.27
Stock
97,391
236,120
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.8 mm
1.8034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of KYOCERA AVX 1808AC222KAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1808 125C Low ESR T/R
CERAMIC CAPACITOR - MULTILAYER
1808 ceramic capacitor 10% 2.2nF 1kV
CAPACITOR, 2200PF, X7R, 1KV, 1808;
2.2nF ¡À10% X7R 1KV 1808 4.6mm*2mm*2mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX