KYOCERA AVX 1210GA221JAT1A

Cap Ceramic 220pF 2000V C0G 5% SMD 1210 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210GA221JAT1A.

IHS

Datasheet5 pages5 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX 1210GA221JAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
Stock
37,735
17,500
Authorized Distributors
4
5
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Height
1.8034 mm
1.8 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12107A221JAT2A
Cap Ceramic 220pF 500V C0G 5% SMD 1210 125°C Paper T/R
KYOCERA AVX12102U221JAT2A
Cap Ceramic 220pF 200V C0G 5% SMD 1210 125°C T/R
KYOCERA AVX12101U221JAT2A
U 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.49mm C0G NP0 ±5% 220pF

Descriptions

Descriptions of KYOCERA AVX 1210GA221JAT1A provided by its distributors.

Cap Ceramic 220pF 2000V C0G 5% SMD 1210 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 220pF 卤5% C0G NP0
T&r/Rohs Compliant: Yes |Kyocera Avx 1210GA221JAT1A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX