KYOCERA AVX 12101U221JAT2A

U 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.49mm C0G NP0 ±5% 220pF
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12101U221JAT2A.

IHS

Datasheet6 pages14 years ago

Inventory History

3 month trend:
-1.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12102U221JAT2A
Cap Ceramic 220pF 200V C0G 5% SMD 1210 125°C T/R
KYOCERA AVX08051A221JAT2A
100V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVXLD031A221JAB2A
Cap Ceramic 220pF 100V C0G 5% SMD 0603 125°C Paper T/R
Yageo GroupC0805C221J1GACTU
Cap Ceramic 220pF 100V C0G 5% SMD 0805 125C Plastic T/R
Yageo GroupC0603C221J1GACTU
Cap Ceramic 220pF 100V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
1kV 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12101U221JAT2A provided by its distributors.

U 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.49mm C0G NP0 ±5% 220pF
Cap Ceramic 220pF 100V C0G 5% SMD 1210 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
Rf/Microwave Capacitor; Capacitance:220Pf; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Multilayer Ceramic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:U; Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 12101U221JAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX