What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12105C473KAT2A

1210 0.047 uF ±10% 50 V X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.13
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12105C473KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.145
$ 0.145
Stock
19,081
27,432
27,432
Authorized Distributors
6
0
0
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.02 mm
950 µm
950 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1210 125C T/R
Yageo GroupC1210C473K5RACTU
Ceramic capacitor, 47 nF, 50 V (DC), ±10 %, SMD 1210, X7R, C1210C473K5RAC7800
KYOCERA AVX12101C473KAT2A
1210 0.047 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
1210 0.047 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX12101C473KAZ2A
1210 47 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 12105C473KAT2A provided by its distributors.

1210 0.047 uF ±10% 50 V X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 50V X7R 10% SMD 1210 125°C Paper T/R
1210,X7R,.047UF,10%,50V,7IN, TR,HAZMAT<AZ

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12105C473KAT2A.