KYOCERA AVX 1206AA220JAT1A

Capacitor, ceramic, 22Pf, 1Kvdc, 5-% Tol, 5+% Tol, c0G-Tc Code, -30, 30Ppm-Tc Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206AA220JAT1A.

IHS

Datasheet5 pages5 years ago

X-ON

Future Electronics

Alternate Parts

Price @ 1000
$ 0.345
Stock
24,854
3,955
Authorized Distributors
3
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.448 mm
1.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

1kV 22pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206GA220JAT1A
1206 HV 22PF CERAMIC MULTILAYER CAP,2000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
1206 22 pF 1 kV ±5% Tolerance NP0/C0G SMT Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL31C220JHFNNNE
Multilayer Ceramic Capacitor, 22 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Yageo GroupC1206C220JDGACTU
Multilayer Ceramic Capacitor, 22 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Yageo GroupC1206C220JGGACTU
Cap Ceramic 22pF 2000V C0G 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of KYOCERA AVX 1206AA220JAT1A provided by its distributors.

Capacitor,ceramic,22Pf,1Kvdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
1206 22 pF 1000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 22pF 1000V C0G 5% SMD 1206 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206
CERAMIC CAPACITOR ceramic capacitor 1kV 22pF 5% 30ppm/Cel ppm/C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX