Yageo Group C1206C220JDGACTU

Multilayer Ceramic Capacitor, 22 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C220JDGACTU.

Farnell

Datasheet25 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page8 years ago

IHS

element14 APAC

Newark

TME

Inventory History

3 month trend:
+202%

CAD Models

Download Yageo Group C1206C220JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.092
$ 0.092
Stock
86,900
865,134
865,134
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1kV 22pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 22 pF 1 kV ±5% Tolerance NP0/C0G SMT Multilayer Ceramic Chip Capacitor
KYOCERA AVX1206AA220JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 1206
KYOCERA AVX1206AA220JAT1A
Capacitor,ceramic,22Pf,1Kvdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX12061A220JAT2A
1206 22 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
630V 22pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C220JDGACTU provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 22pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, 1206
CAPACITORS MLCC - SMD/SMT 1KV 22PF C0G 1206 5% ROHS COMPLIANT: YES
Ceramic Capacitor, Multilayer, C
1206 (3216Metric) SMD Comm C0G HV 1kV 22pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C220JDGAC TU
  • C1206C220JDGAC7800