KYOCERA AVX 12061C223KAT2A

1206 22 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C223KAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-45.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12065C223KAT2A
50V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C223K1RACTU
1206 22NF CERAMIC MULTILAYER CAPACITOR, 100VDC, 125DEGC, X7R DIELEC, +/-10% SMD
KYOCERA AVX12065C223KAZ2A
1206 22 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C223K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 1206 10% Tol
1206 22 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 12061C223KAT2A provided by its distributors.

1206 22 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 100V X7R 10% SMD 1206 125°C Paper T/R
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
1206 (3216Metric) ceramic capacitor 100V 0.022muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.022 UF;TOL 10%;VOL-RTG 100 VDC;SMT;1206;X7R;TAPE & REEL
CAP,12061C223KAT2A,.022UF,100V ,X7R,10%,SMD, 1206,TR<AZ
CAP, 0.022µF, 100V, 10%, X7R, 1206
Ceramic Capacitor 22nF, 100V, 1206, ±10 %
Ceramic Capacitor 0.022Uf 100V, X7R, 10%, 1206, Full Reel; Capacitance:0.022Μf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 12061C223KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C-223KAT2A
  • 12061C223KAT2A.
  • 12061C223KAT2A/4K
  • 12061C223KAT2A4K
  • 12061C223KAT2A\4K
  • 12061C223KAT2A\\4K
  • 12061C223KAT2A\\\\\\\\4K