Murata GRM319R61E106KA12D

1206 10 uF 25 V ±10 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.127
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R61E106KA12D.

Newark

Datasheet0 pages0 years ago

Geoflip

Farnell

TME

Ciiva

Inventory History

3 month trend:
-23.26%

CAD Models

Download Murata GRM319R61E106KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.12
Stock
2,849,133
294,807
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-12
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

25V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31A106KACLNNC
25V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A106KOCLNNC
Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric]
Samsung Electro-MechanicsCL31A106KQCLNNC
Cap Ceramic 10uF 6.3V X5R 10% SMD 1206 85°C Cardboard T/R
TAIYO YUDENTMK316BJ106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25V X5R +/-10%1206STD

Descriptions

Descriptions of Murata GRM319R61E106KA12D provided by its distributors.

1206 10 uF 25 V ±10 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor
25V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 25V X5R 1206 / 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Cap, Mlc, 10Uf, X5R, 25V, 1206; Capacitance:10Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:3.2Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM319R61E106KA12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM319R61E106KA12D.