KYOCERA AVX 12063C474KAZ2A

1206 470 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12063C474KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+182%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.119
$ 0.119
Stock
16,559
757,501
757,501
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.27 mm
1.27 mm
1.27 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C474K3RACTU
Ceramic capacitor, 470 nF, 25 V (DC), ±10 %, SMD 1206 (3216), X7R, C1206C474K3RAC7800
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 1206 125C Automotive T/R
Yageo GroupC1206C474K3RACTM
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
KYOCERA AVX12065C474KAT2A
50V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C474KAZ2A
CAP CER 0.47UF 50V X7R 1206 / 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 0.47 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 12063C474KAZ2A provided by its distributors.

1206 470 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 1206 FlexiTerm 125C T/R
470nF ¡À10% X7R 25V 1206 3.2mm*1.6mm*1.6mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12063C474KAZ2A.
  • 12063C474KAZ2A/2K
  • 12063C474KAZ2A2K
  • 12063C474KAZ2A\2K
  • 12063C474KAZ2A\\2K