KYOCERA AVX 12063C474KAT2A

25V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12063C474KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-42.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C474K3RACTU
Ceramic capacitor, 470 nF, 25 V (DC), ±10 %, SMD 1206 (3216), X7R, C1206C474K3RAC7800
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 1206 125C Automotive T/R
Yageo GroupC1206C474K3RACTM
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
TAIYO YUDENUMK316B7474KL-T
Multilayer Ceramic Capacitors (High dielectric type), 50V, 0.47 uF, ± 10 %, 1206, X7R, RoHS
C Series 1206 0.47 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 470nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12063C474KAT2A provided by its distributors.

25V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 470 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 25V X7R 10% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
Capacitor 0.47 uF 25 Volt X7R 10% Surface Mount 1206 Embossed Tape and Reel
1206 (3216Metric) ceramic capacitor 25V 0.47muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.47 UF;TOL 10%;VOL-RTG 25 VDC;SMT;1206;X7R;TAPE & REEL
CAP, 0.47µF, 25V, 10%, X7R, 1206, REEL
Chip Capacitance (Mlcc) 1206 470nF ±10% 25V X7R
CERAMIC CAPACITOR 0.47UF, 25V, X7R, 10%, 1206, FULL REEL; Capacitance:0.47µF; Voltage(DC):25V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- RoHS Compliant: Yes
Capacitance nF = 470 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12063C474KAT2A.
  • 12063C474KAT2A/2K
  • 12063C474KAT2A2K
  • 12063C474KAT2A\2K
  • 12063C474KAT2A\\2K
  • 12063C474KAT2A\\\\\\\\2K