KYOCERA AVX 12062C102KAT2A

1206 1 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12062C102KAT2A.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+84.65%

CAD Models

Download KYOCERA AVX 12062C102KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.12
Stock
95,908
46,437
Authorized Distributors
6
5
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
1.4 mm
1.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

250V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C102KAT2A
50V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C102KAT2A
100V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C102KAZ2A
1206 FLEXITERM 1NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELECTRIC,+/-10% SMD
200V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B102KDCNNNC
200V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12062C102KAT2A provided by its distributors.

1206 1 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes
Cap Ceramic 0.001uF 200V X7R 10% SMD 1206 125°C Paper T/R
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 200V 1000pF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12062C102KAT2A.
  • 12062C102KAT2A/4K
  • 12062C102KAT2A4K
  • 12062C102KAT2A\4K
  • 12062C102KAT2A\\4K