Yageo Group C1206C201J5GACTU

Cap Ceramic 200pF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C201J5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Arrow Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Yageo Group C1206C201J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1206C181J5GACTU
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 180pF ±5% C0G NP0
CAP CER 180PF 50V C0G/NPO 1206 / 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Samsung Electro-MechanicsCL31C221JBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 220pF, Surface Mount, 1206 inch
50V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 50V C0G 5% SMD 1206 125°C Paper T/R
KYOCERA AVX12065A201JAT2A
Cap Ceramic 200pF 50V C0G 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of Yageo Group C1206C201J5GACTU provided by its distributors.

Cap Ceramic 200pF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206
Capacitor, ceramic,200Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C201J5GACTU
CAP, 200PF, 50V, MLCC, 1206; Capacitance: 200pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.