KYOCERA AVX 12061C224KAZ2A

Cap Ceramic 0.22uF 100V X7R 10% SMD 1206 FlexiTerm 125°C Embossed T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C224KAZ2A.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

TME

element14 APAC

Inventory History

3 month trend:
+20.09%

CAD Models

Download KYOCERA AVX 12061C224KAZ2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.388
$ 0.388
Stock
134,217
336,337
336,337
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.78 mm
1.78 mm
1.78 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENHMK316B7224KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.22 uF, ± 10 %, 1206, X7R, RoHS
Yageo GroupC1206X224K1RACTU
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
KYOCERA AVX12065C224KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 1206 10% Tol FLEX
100V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.22 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065C224K4Z2A
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX 12061C224KAZ2A provided by its distributors.

Cap Ceramic 0.22uF 100V X7R 10% SMD 1206 FlexiTerm 125°C Embossed T/R
1206 220 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
Cap 0.22Uf 100Vdc X7R 10% Smd 1206 Rohs Compliant: Yes
CAP, 0.22µF, 100V, 10%, X7R, 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C224KAZ2A.