What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31A5C2J331JW01D

1206 330 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2J331JW01D.

Farnell

Datasheet4 pages16 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+10.89%

CAD Models

Download Murata GRM31A5C2J331JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.081
$ 0.081
Stock
352,304
153,941
153,941
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31C331JGFNNNE
CL31 Series 330 pF 500 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
1kV 330pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C331J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206
KYOCERA AVX12061A331JAT2A
1206 330 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12067A331JAT2A
1206 STANDARD 330PF CERAMIC MULTILAYER CAP,500VDC,+125C, C0G DIELECTRIC,+/-5% SMD
630V 330pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31A5C2J331JW01D provided by its distributors.

1206 330 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 330pF 630V C0G 5% Pad SMD 1206 125C T/R
Cap Ceramic 330pF 630V C0G 5% SMD 1206 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3216M/1206
Cap, 330Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31A5C2J331JW01D
GRM CERAMIC CAPACITOR 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 330pF
CAP CER 330PF 630V C0G/NP0 1206
CAP, 330PF, 630V, 5%, C0G/NP0, 1206; Capacitance:330pF; Voltage Rating:630V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (07-Jul-2017); Capacitance Tolerance ±:± 5%; Capacitor Terminals:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31A5C2J331JW01D.