KYOCERA AVX 12061A2R2CAT4A

Cap Ceramic 2.2pF 100V C0G 0.25pF SMD 1206 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061A2R2CAT4A.

IHS

Datasheet4 pages3 years ago

CAD Models

Download KYOCERA AVX 12061A2R2CAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
Stock
1
14,101
Authorized Distributors
3
6
Capacitance
2.2 pF
2.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12061A2R4CAT2A
Cap Ceramic 2.4pF 100V C0G 0.25pF SMD 1206 125°C T/R
KYOCERA AVX12061A2R0CAT2A
Cap Ceramic 2pF 100V C0G 0.25pF SMD 1206 125°C T/R
KYOCERA AVX12065A2R2CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.2pF C0G
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 1206 125C Automotive T/R
Yageo GroupC1206C229D1GACTU
Cap Ceramic 2.2pF 100V C0G 0.5pF Pad SMD 1206 125C Extreme Low ESR T/R
Yageo GroupC1206C229D5GACTU
Capacitor, ceramic,2.2Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C229D5GACTU

Descriptions

Descriptions of KYOCERA AVX 12061A2R2CAT4A provided by its distributors.

Cap Ceramic 2.2pF 100V C0G 0.25pF SMD 1206 125°C Paper T/R
Capacitor,Ceramic,2.2Pf,100Vdc,.25-Pf Tol,.25+Pf Tol,C0g-Tc Code,-30,30Ppm-Tc
CERAMIC CAPACITOR 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±0.25pF 2.2pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 2.2e-06uF, Surface Mount, 1206
CAP CER 2.2PF 100V C0G/NP0 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX