Yageo Group C1206C229D5GACTU

Capacitor, ceramic, 2.2Pf, 50Vdc, .5-Pf Tol, .5+Pf Tol, c0G-Tc Code, -30, 30Ppm-Tc Rohs Compliant: Yes |Kemet...
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C229D5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-3.47%

CAD Models

Download Yageo Group C1206C229D5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 1206 125C Automotive T/R
Samsung Electro-MechanicsCL31C2R2CBCNNNC
Cap Ceramic 2.2pF 50V C0G 0.25pF SMD 1206 125°C Cardboard T/R
Yageo GroupC1206C209C5GACTU
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 1206 125C T/R
KYOCERA AVX12065A2R2CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.2pF C0G
KYOCERA AVX12065A2R0CAT2A
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 1206 125C T/R
KYOCERA AVX12065A2R4CAT2A
Cap Ceramic 2.4pF 50V C0G 0.25pF SMD 1206 125°C T/R

Descriptions

Descriptions of Yageo Group C1206C229D5GACTU provided by its distributors.

Capacitor, ceramic,2.2Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C229D5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206
Ceramic Capacitor 2.2pF, 50V, 1206, ±0.5 pF
CAP, 2.2PF, 50V, MLCC, 1206; Capacitance: 2.2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.