KYOCERA AVX 0805ZD474MAT2A

0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±20% 0.47muF
$ 0.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805ZD474MAT2A.

Newark

Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

KYOCERA AVX08053D474MAT2A
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.47muF ±20% X5R
50V 470nF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 470nF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 470nF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053D474KAT2A
0805 470NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELECTRIC, +/-10%
KYOCERA AVX0805YD474KAT2A
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.47muF ±10% X5R

Descriptions

Descriptions of KYOCERA AVX 0805ZD474MAT2A provided by its distributors.

0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±20% 0.47muF
Cap Ceramic 0.47uF 10V X5R 20% Pad SMD 0805 85C T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX