KYOCERA AVX 0805ZC684KAZ2A

0805 Flexiterm 680NF Ceramic Multilayer Cap, 10VDC, +125C, X7R Dielec, +/-10% SMD
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805ZC684KAZ2A.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.21%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.131
Stock
24,660
75,601
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
1.52 mm
1.52 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

10V 680nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805
0805 0.68 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C684K8RACTU
Cap Ceramic 0.68uF 10V X7R 10% SMD 0805 125C Plastic T/R
Yageo GroupC0805C684K5RACTU
0805 C 680NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C684K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 0805ZC684KAZ2A provided by its distributors.

0805 FLEXITERM 680NF CERAMIC MULTILAYER CAP,10VDC,+125C, X7R DIELEC,+/-10% SMD
SMD Multilayer Ceramic Capacitor, FLEXITERMr, 0.68 F, 10%, X7R, 10 V, 0805 [2012 Metric] RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805
CAP, 0.68µF, 10V, 10%, X7R, 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX