KYOCERA AVX 0805ZC105KAT4A

0805 1uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.046
Production

Price and Stock

DistributorSKUMinPkg
Future Electronics0805ZC105KAT4A290,00010KTape & Reel
AvnetKGM21AR71A105KL110,00010K
5d
TME0805ZC105KAT4A010K
18h
TTI0805ZC105KAT4A0180KTape & Reel
7h
Newark0805ZC105KAT4A010KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805ZC105KAT4A.

IHS

Datasheet4 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+21.98%

CAD Models

Download KYOCERA AVX 0805ZC105KAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.038
$ 0.038
Stock
992,835
3,435,975
3,435,975
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.52 mm
1.52 mm
1.52 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENLMK212B7105KG-T
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric]
0805 1 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENLMK212BJ105KG-T
0805 10V X7R 1uF 10% multilayer ceramic capacitor
KYOCERA AVX0805YC105KAT2A
0805 1000NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08053C105KAT2A
0805 1000NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
10V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 0805ZC105KAT4A provided by its distributors.

0805 1uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Embossed T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 10V 1muF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805ZC-105KAT4A
  • 0805ZC105KAT4A.
  • 0805ZC105KAT4A/10K
  • 0805ZC105KAT4A10K
  • 0805ZC105KAT4A\10K
  • 0805ZC105KAT4A\\10K
  • 0805ZC105KAT4A\\\\\\\\10K