KYOCERA AVX 0805PC123KAT1A

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805PC123KAT1A.

IHS

Datasheet2 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 0805PC123KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.026
Stock
10,379
435
Authorized Distributors
2
2
Capacitance
12 nF
12 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.3 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051C123KAT2A
0805 12NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C123KCRACTU
Cap Ceramic 0.012uF 500V X7R 10% Pad SMD 0805 125C Low ESR Medical T/R
Yageo GroupC0805V123KCRACTU
0805 ARCSHIELD HV 12NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10%
0805 12 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805W123KCRACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805
KYOCERA AVX08055C123KAT2A
0805 12 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 0805PC123KAT1A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805
Cap Ceramic 0.012uF 250V X7R 10% SMD 0805 125°C T/R
Ceramic Multilayer Capacitor; Capacitor Dielectric Type:Multilayer Ceramic; Capacitance:0.012µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0805; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 0805, 250V, X7R, 12NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.012µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:1.3mm; External Width:2.01mm; Series:Tip & Ring; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX