What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C123KCRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.012uF X7R 0805 10%
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C123KCRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-22.84%

CAD Models

Download Yageo Group C0805C123KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.081
$ 0.081
Stock
5,496
57,463
57,463
Authorized Distributors
6
6
6
Capacitance
12 nF
12 nF
12 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupC0805V123KCRACTU
0805 ARCSHIELD HV 12NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC0805W123KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .012uF X7R 0805 10%
KYOCERA AVX08051C123KAT2A
0805 12NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08055C123KAT2A
0805 12 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 12nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B123KBANNNC
Multilayer Ceramic Capacitor, 0.012 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805C123KCRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.012uF X7R 0805 10%
Cap Ceramic 0.012uF 500V X7R 10% Pad SMD 0805 125C Low ESR Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805
CAP, MLCC, X7R, 0.012UF, 500V, 0805; Capacitance:0.012µF; Voltage(DC):500V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Product Length:2.01mm RoHS Compliant: Yes
0805 (2012Metric) SMD Comm X7R HV 500V 0.012muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.