KYOCERA AVX 08055A100KAT2A

0805 10 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A100KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+10.33%

CAD Models

Download KYOCERA AVX 08055A100KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C100K5GACTU
Cap Ceramic 10pF 50V C0G 10% SMD 0805 125C T/R
KYOCERA AVX08051A100KAT2A
0805 10PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-10%
KYOCERA AVX08053A100KAT2A
Cap Ceramic 10pF 25V C0G 10% SMD 0805 125°C Paper T/R
Yageo GroupC0805C100J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0805 Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.00001Uf,

Descriptions

Descriptions of KYOCERA AVX 08055A100KAT2A provided by its distributors.

0805 10 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 10pF 卤10% C0G NP0
Capacitor 10pf 50 Volt C0G 10% Surface Mount 0805 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Surface Mount, 0805
0805 SMD Ceramic Capacitors 0805 10pF 50volts C0G 10%
Ceramic Capacitor 10Pf 50V, C0G, 10%, 0805, Full Reel; Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055A100KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A100KAT2A.