Yageo Group C0805C100J5GACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.00001Uf,
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C100J5GACAUTO.

Newark

Datasheet18 pages2 years ago
Datasheet6 pages14 years ago
Datasheet4 pages2 years ago
Datasheet18 pages9 years ago
Datasheet21 pages10 years ago

Upverter

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.86%

CAD Models

Download Yageo Group C0805C100J5GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.069
Stock
299,908
117,547
Authorized Distributors
6
6
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX08055A100JAT2A
50V 10pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21C100CBANNNC
50V 10pF C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A100JAT4A
0805 0.0001 uF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 10 Pf, - 5%, C0g / Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Samsung Electro-MechanicsCL21C100JBANNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805C100J5GACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.00001Uf,
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 10 Pf, - 5%, C0G/Np0, 50 V Rohs Compliant: Yes |Kemet C0805C100J5GACAUTO
Cap Ceramic 10pF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
SMD MLC Capacitor 10pF 50V 5% NPO 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C100J5GAC AUTO