KYOCERA AVX 08052C102JAT2A

0805 1 nF 200 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052C102JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
+22.67%

CAD Models

Download KYOCERA AVX 08052C102JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.032
$ 0.032
Stock
33,183
142,776
142,776
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Height
940 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX08055C102JAT2A
0805 1NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, X7R DIELECTRIC, +/-5%
KYOCERA AVX08051C102JAT2A
100V 1nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0805 5% Tol
Yageo GroupC0805C102J5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
Yageo GroupC0805C102KARACTU
Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0805 125C T/R
Multilayer Ceramic Capacitor, 1000 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric]

Descriptions

Descriptions of KYOCERA AVX 08052C102JAT2A provided by its distributors.

0805 1 nF 200 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 200V X7R 5% SMD 0805 125°C Paper T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 200V 1000pF 卤5% X7R
CAP, 1000PF, 200V, 5%, X7R, 0805
Ceramic Capacitor 1000Pf 200V, X7R, 5%, 0805; Capacitance:1000Pf; Voltage Rating:200V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:x7R; Product Range:-; Msl:msl 1 - Unlimited Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052C102JAT2A.
  • 08052C102JAT2A/4K
  • 08052C102JAT2A4K
  • 08052C102JAT2A\4K
  • 08052C102JAT2A\\4K
  • 08052C102JAT2A\\\\\\\\4K