KYOCERA AVX 08055C102JAT2A

0805 1NF Ceramic Multilayer Capacitor, 50 V DC, +125DEGC, X7R Dielectric, +/-5%
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C102JAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-17.23%

CAD Models

Download KYOCERA AVX 08055C102JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.062
$ 0.062
Stock
473,103
61,409
61,409
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX08052C102JAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
KYOCERA AVX08051C102JAT2A
100V 1nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0805 5% Tol
Samsung Electro-MechanicsCL21B102JBANNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, X7R, 0805 [2012 Metric]
50V 1nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C102K5RACTU
Cap Ceramic 0.001uF 50V X7R 10% SMD 0805 125C Plastic T/R

Descriptions

Descriptions of KYOCERA AVX 08055C102JAT2A provided by its distributors.

0805 1NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, X7R DIELECTRIC, +/-5%
50V 1nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Smd Multilayer Ceramic Capacitor, 1000 Pf, 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C102JAT2A
0805 1 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
Cap Ceramic 0.001uF 50V X7R 5% SMD 0805 125°C Paper T/R
Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0805 125C T/R
0805 (2012Metric) ceramic capacitor 50V 1000pF ±5% X7R
Ceramic Capacitors; 08055C102JAT2A; AVX; 1 nF; 0805; 50 V; 940 µm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C102JAT2A.
  • 08055C102JAT2A/4K
  • 08055C102JAT2A4K
  • 08055C102JAT2A\4K
  • 08055C102JAT2A\\4K