KYOCERA AVX 08051U130JAT2A

Cap Ceramic 13pF 100V C0G 5% SMD 0805 125°C T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051U130JAT2A.

Future Electronics

Datasheet6 pages14 years ago
Datasheet6 pages10 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

CAD Models

Download KYOCERA AVX 08051U130JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051A130JAT2A
0805 13 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C130J1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.000013Uf,
KYOCERA AVX08052U130JAT2A
Cap Ceramic 13pF 200V C0G 5% SMD 0805 125°C T/R
KYOCERA AVX08051U120JAT2A
Cap Ceramic 12pF 100V C0G 5% Pad SMD 0805 125C T/R
Yageo GroupC0805C130J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 13pF C0G 0805 5%
Yageo GroupC0805C120J1GACTU
Cap Ceramic 12pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R

Descriptions

Descriptions of KYOCERA AVX 08051U130JAT2A provided by its distributors.

Cap Ceramic 13pF 100V C0G 5% SMD 0805 125°C T/R
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.3e-05uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 13 pF 0.05 5% Tol
0805 13 pF 100 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
Rf/Microwave Capacitor; Capacitance:13Pf; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Multilayer Ceramic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:U; Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 08051U130JAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX