KYOCERA AVX 08051C473JAT2A

Cap Ceramic 0.047uF 100V X7R 5% SMD 0805 125°C Embossed T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C473JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-56.71%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.112
Stock
59,888
145
Authorized Distributors
6
2
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
1.52 mm
1.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0805C473J1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 5%
SMD Comm X7R 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±5% 0.047muF
Yageo GroupC0805C473K1RACTU
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R
100V 47nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 47nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK212B7473KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.047 uF, ± 10 %, 0805, X7R, RoHS

Descriptions

Descriptions of KYOCERA AVX 08051C473JAT2A provided by its distributors.

Cap Ceramic 0.047uF 100V X7R 5% SMD 0805 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 100V 0.047muF ±5% X7R
Multilayer Ceramic Capacitors 0805 0.047uF 100V X7R 5%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C473JAT2A.