KYOCERA AVX 08051C472J4T2A

Cap Ceramic 0.0047uF 100V X7R 5% SMD 0805 125°C Paper T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C472J4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Newark

Future Electronics

Alternate Parts

Price @ 1000
$ 0.079
$ 0.049
$ 0.049
Stock
428,075
34,319
34,319
Authorized Distributors
4
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08053C472JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0805 5%
KYOCERA AVX0805YC472JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0805 5%
KYOCERA AVX08055C472JAT2A
0805 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
Yageo GroupC0805C472J1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0805 5%
Yageo GroupC0805C472J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0805 5%
0805 4.7 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051C472J4T2A provided by its distributors.

Cap Ceramic 0.0047uF 100V X7R 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
0805 4700 pF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 4700PF 100V 5% X7R 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:4700pF; Capacitance Tolerance:± 5%; Series:Automotive; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C472J4T2A.