Yageo Group C0805C472J5RACTU

Capacitor, Ceramic, Multilayer, 50V, X7R, 0.0047Uf, Surface Mount, 0805
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C472J5RACTU.

IHS

Datasheet27 pages2 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+54.61%

CAD Models

Download Yageo Group C0805C472J5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Samsung Electro-MechanicsCL21B472JBANNNC
50V 4.7nF X7R 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 4700 Pf, - 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
50V 4.7nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C472JAT2A
0805 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
KYOCERA AVX08055C472JAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
KYOCERA AVX08051C472JAT4A
Cap Ceramic 0.0047uF 100V X7R 5% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0805C472J5RACTU provided by its distributors.

Capacitor, Ceramic, Multilayer, 50V, X7R, 0.0047Uf, Surface Mount, 0805
Cap Ceramic 0.0047uF 50V X7R 5% SMD 0805 125°C Plastic T/R
Avnet Japan
Cap, 4700Pf, 50V, 5%, X7R, 0805; Capacitance:4700Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0805C472J5RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C472J5RAC TU
  • C0805C472J5RAC-7800
  • C0805C472J5RAC7800
  • C0805C472J5RAC7800+
  • C0805C472J5RACTU.