KYOCERA AVX 08051C153KAT2A

CAP CER 0.015UF 100V X7R 0805 / 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C153KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+68.99%

CAD Models

Download KYOCERA AVX 08051C153KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.024
$ 0.024
Stock
151,868
234,434
234,434
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX08055C153KAT2A
50V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C153KAT2A
Cap Ceramic 0.015uF 25V X7R 10% SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21B153KCCNNNC
CL21 Series 0805 0.015 uF 100 V ±10% X7R Multilayer Ceramic Capacitor
KYOCERA AVX0805ZC153KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .015uF X7R 0805 10% Tol
Yageo GroupC0805C153K1RACTU
Cap Ceramic 0.015uF 100V X7R 10% SMD 0805 125C Plastic T/R
Yageo GroupC0805C153K5RACTU
15nF ±10% 50V X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of KYOCERA AVX 08051C153KAT2A provided by its distributors.

CAP CER 0.015UF 100V X7R 0805 / 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805
Cap Ceramic 0.015uF 100V X7R 10% SMD 0805 125°C Paper T/R
0805 (2012Metric) ceramic capacitor 100V 0.015muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.015 UF;TOL 10%;VOL-RTG 100 VDC;SMT;0805;X7R;TAPE & REEL
CAP, 0.015µF, 100V, 10%, X7R, 0805
Chip Capacitance (Mlcc) 0805 15nF ±10% 100V X7R
Ceramic Capacitor 0.015Uf 100V, X7R, 10%, 0805, Full Reel; Capacitance:15000Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051C153KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C153KAT2A.
  • 08051C153KAT2A/4K
  • 08051C153KAT2A4K
  • 08051C153KAT2A\4K
  • 08051C153KAT2A\\4K