KYOCERA AVX 08055C153KAT2A

50V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C153KAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-27.93%

CAD Models

Download KYOCERA AVX 08055C153KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0805C153K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805
Ceramic Capacitor 15nF, 50V, 0805, ±10 %
KYOCERA AVX08051C153KAT2A
CAP CER 0.015UF 100V X7R 0805 / 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08053C153KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF X7R 0805 10%
KYOCERA AVX0805ZC153KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .015uF X7R 0805 10% Tol
50V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08055C153KAT2A provided by its distributors.

50V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805
Cap Ceramic 0.015uF 50V X7R 10% SMD 0805 125°C Paper T/R
0805 (2012Metric) ceramic capacitor 50V 0.015muF ±10% X7R
CAP, 0.015µF, 50V, 10%, X7R, 0805
Chip Capacitance (Mlcc) 0805 15nF ±10% 50V X7R
Ceramic Capacitor 0.015Uf 50V, X7R, 10%, 0805, Full Reel; Capacitance:15000Pf; Voltage(Dc):50V; Voltage(Ac):-; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Series Name:- Rohs Compliant: Yes |Kyocera Avx 08055C153KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C153KAT2A.
  • 08055C153KAT2A/4K
  • 08055C153KAT2A4K
  • 08055C153KAT2A\4K
  • 08055C153KAT2A\\4K