KYOCERA AVX 08051C152MAT2A

Cap Ceramic 0.0015uF 100V X7R 20% SMD 0805 125°C Paper T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C152MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.036
Stock
2,854
22,083
Authorized Distributors
3
3
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
940 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

100V 1.5nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0015uF 100V X7R 20% SMD 0805 125°C Punched Paper T/R
250V 1.5nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7152MD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 1500pF 20% X7R MID HIGH VOL
KYOCERA AVX08055C152KAT2A
0805 1.5 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1500pF 100volts X7R 10%

Descriptions

Descriptions of KYOCERA AVX 08051C152MAT2A provided by its distributors.

Cap Ceramic 0.0015uF 100V X7R 20% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±20% 1500pF
CAP CER 1500PF 100V 20% X7R 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1500pF; Capacitance Tolerance:± 20%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX