What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08055C152KAT2A

0805 1.5 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C152KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
+55.77%

CAD Models

Download KYOCERA AVX 08055C152KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.058
$ 0.058
Stock
197,137
19,220
19,220
Authorized Distributors
6
4
4
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC0805C152K5RACTU
Cap Ceramic 0.0015uF 50V X7R 10% SMD 0805 125C Plastic T/R
KYOCERA AVX08051C152KAT2A
0805 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Samsung Electro-MechanicsCL21B152KBANNNC
Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
0805 1.5 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 50V 0805 Paper T/R
TAIYO YUDENQMK212B7152KD-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 1500 pF, ± 10 %, 0805, X7R, RoHS

Descriptions

Descriptions of KYOCERA AVX 08055C152KAT2A provided by its distributors.

0805 1.5 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC 0805X7R 1500pF 10% 50 Volt
Cap Ceramic 0.0015uF 50V X7R 10% SMD 0805 125°C Paper T/R
Ceramic MLCC 1500PF 50V 10% X7R,0805
Ceramic Capacitor 1500Pf, 50V, X7R, 10%, 0805, Full Reel; Capacitance:1500Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C152KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C152KAT2A.