KYOCERA AVX 08051C103KAT4A

0805 10nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.183
Production

Price and Stock

DistributorSKUMinPkg
AvnetKGM21NR72A103KM120,00015K
2d
TTI08051C103KAT4A30,00015KTape & Reel
2d
TME08051C103KAT4A015K
13h
Newark08051C103KAT4A015KTape & Reel
Future Electronics08051C103KAT4A015KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C103KAT4A.

IHS

Datasheet4 pages3 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-4.28%

CAD Models

Download KYOCERA AVX 08051C103KAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.019
$ 0.019
Stock
1,851,622
6,854,651
6,854,651
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CAP CER 10000PF 100V X7R 0805 / 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Ceramic Capacitor 10nF, 100VDC, 0805, ±10 %
KYOCERA AVX08055C103KAT2A
50V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C103KAT4A
0805 10nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08053C103KAT2A
0805 10 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0805

Descriptions

Descriptions of KYOCERA AVX 08051C103KAT4A provided by its distributors.

0805 10nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 125°C Paper T/R
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 10000pF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C103KAT4A.
  • 08051C103KAT4A/10K