KYOCERA AVX 08051A510JAT2A

0805 51 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A510JAT2A.

Newark

Datasheet4 pages16 years ago
Datasheet4 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago

Farnell

Future Electronics

Verical

_legacy Avnet

Inventory History

3 month trend:
+179%

CAD Models

Download KYOCERA AVX 08051A510JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-01-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupC0805C510J1GACTU
Capacitor,Ceramic,51Pf,100Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX08051A470JAT2A
100V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A560JAT2A
0805 56 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C470J1GAC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
Yageo GroupC0805C510J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0805 5%
KYOCERA AVX08055A510JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 08051A510JAT2A provided by its distributors.

0805 51 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 51pF 100V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 100V 51pF ±5% C0G NP0
CAP, 51PF, 100V, 5%, C0G/NP0, 0805
Capacitor Ceramic 51Pf 100V, C0G, 5%, 0805, Full Reel; Capacitance:51Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051A510JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A510JAT2A.
  • 08051A510JAT2A/4K
  • 08051A510JAT2A4K
  • 08051A510JAT2A\4K
  • 08051A510JAT2A\\4K