Yageo Group C0805C510J1GACTU

Capacitor, Ceramic, 51Pf, 100Vdc, 5-% Tol, 5+% Tol, C0g-Tc Code, -30, 30Ppm-Tc Rohs Compliant: Yes
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C510J1GACTU.

IHS

Datasheet22 pages2 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-2.71%

CAD Models

Download Yageo Group C0805C510J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.036
$ 0.036
Stock
52,441
80,734
80,734
Authorized Distributors
6
5
5
Capacitance
51 pF
51 pF
51 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
780 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08051A510JAT2A
0805 51 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C470J1GACTU
Capacitor: ceramic; MLCC; 47pF; 100V; C0G; ±5%; SMD; 0805
Cap Ceramic 56pF 100V C0G 5% SMD 0805 125°C Paper T/R
Yageo GroupC0805C470J1GAC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
KYOCERA AVX08055A510JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21C510JBANNNC
Multilayer Ceramic Capacitor, 51 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805C510J1GACTU provided by its distributors.

Capacitor,Ceramic,51Pf,100Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805
Cap Ceramic 51pF 100V C0G 5% SMD 0805 125°C Plastic T/R
Avnet Japan
SMD Comm C0G CERAMIC CAPACITOR 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 51pF
MLCC 100V 5% C0G TC 0.000051uF SMD 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C510J1GAC-TU
  • C0805C510J1GAC7800